ECC28DKAD

Heilind Number:SULECC28DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKAD

Detailed Description

Introducing the ECC28DKAD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features PBT and phosphor bronze construction, guaranteeing durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various applications. Each of the 56 cantilever contacts is plated with gold for superior conductivity. The clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial use. Compact yet sturdy, with a connector height of 13.97mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust the ECC28DKAD for seamless and long-lasting board-to-board connections in your projects.