ECC28DKAH

Heilind Number:SULECC28DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKAH

Detailed Description

The ECC28DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it ensures secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability. The gold-plated contacts guarantee efficient signal transmission, while the cantilever contact type and right-angle orientation optimize space utilization. With a rating of 3A and 700VAC, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for use in various environments. The 56-position connector with a pitch of 2.54mm (0.1 in) and tail length of 2.54mm (0.1 in) provides ample connectivity options. Measuring 13.97mm (0.55 in) in height and 9.4mm (0.37 in) in width, it's compact yet efficient. The matte tin termination plating ensures corrosion resistance. Ideal for use in industrial and commercial electronics, the ECC28DKAH guarantees high reliability and performance.