ECC28DKAI

Heilind Number:SULECC28DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKAI

Detailed Description

Introducing the ECC28DKAI, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic devices. With a dual-row, female gender configuration, this connector offers 56 positions with a pitch of 2.54mm, ensuring seamless connectivity. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Featuring a cantilever contact type and right-angle orientation, it facilitates easy and secure mating in compact spaces. Operating at a voltage of 700VAC and 3A current, the ECC28DKAI is suitable for a wide range of applications. Its threaded mount type and through-hole termination method, with matte tin plating, ensure robust and stable attachment to the PCB. With an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. Trust the ECC28DKAI for high-quality performance in demanding electronic systems.