ECC28DKAN

Heilind Number:SULECC28DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKAN

Detailed Description

Introducing the ECC28DKAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows, each accommodating 28 contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets the highest standards for power and data applications. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector guarantees optimal performance even in harsh environments. With a compact size of 9.4 mm in width and 13.97 mm in height, it's ideal for space-constrained designs. Trust the ECC28DKAN for efficient and durable interconnections in your electronic devices.