ECC28DKAS

Heilind Number:SULECC28DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKAS

Detailed Description

The ECC28DKAS is a high-performance female connector designed for demanding board-to-board PCB applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity. With a pitch of 2.54mm, it offers precise alignment for 56 positions across 2 rows. The right-angle orientation and side-hole mount make it versatile for various setups. Operating at temperatures ranging from -65°C to 125°C, it's suitable for harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves valuable space on PCBs. With a voltage rating of 700VAC and amperage of 3A, it guarantees efficient power transmission. The Matte Tin termination plating enhances durability. Ideal for industries requiring high reliability, the ECC28DKAS is a top choice for engineers seeking premium connectors.