ECC28DKAT

Heilind Number:SULECC28DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKAT

Detailed Description

The ECC28DKAT is a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures seamless power transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it accommodates precise connections with 56 positions across two rows. Its cantilever contact type and right-angle orientation optimize space utilization in compact designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Additionally, its matte tin termination plating enhances solderability. The ECC28DKAT is ideal for applications in aerospace, defense, and industrial electronics, where reliability is paramount.