| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DKDD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DKDD |
ECC28DKDD
| Heilind Number: | SULECC28DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DKDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power transmission. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 56 positions spread across two rows and a pitch of 2.54mm, it offers versatile and efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in a wide range of industries. Trust the ECC28DKDD for exceptional performance and durability in your electronic systems.

