ECC28DKDH

Heilind Number:SULECC28DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKDH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKDH

Detailed Description

Enhance your electronic connections with our ECC28DKDH Board To Board PCB Connector, designed for optimal performance in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity at an amperage of 3A and a voltage of 700VAC. With two rows and a pitch of 2.54mm, it offers 56 positions for secure mating. The Cantilever contact type, operating temperature range of -65 to 125°C, and Matte Tin termination plating make it ideal for various applications. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The connector's compact size, with a height of 15.49mm and width of 9.4mm, saves valuable space while delivering high performance. Trust the ECC28DKDH for efficient and durable board-to-board connections in your projects.