ECC28DKDI

Heilind Number:SULECC28DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKDI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKDI

Detailed Description

SKU ECC28DKDI features a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm, it offers 56 positions in a straight orientation, ensuring efficient connectivity. The connector, with a threaded mount type and termination method of thru-hole, guarantees secure attachment to PCBs. Its contact material of phosphor bronze with gold plating ensures reliable signal transmission, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for diverse environments. The cantilever contact type and tail length of 4.06mm allow for easy and efficient assembly. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. It is a vital component in electronic systems requiring high-speed data transmission and dependable connectivity.