ECC28DKDN

Heilind Number:SULECC28DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKDN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKDN

Detailed Description

Introducing SKU ECC28DKDN, a high-performance board-to-board and card edge connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in rugged environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows of 56 cantilever contacts plated with gold for optimal conductivity, it offers seamless signal transfer. The connector, with a pitch of 2.54mm, operates flawlessly even in extreme temperatures ranging from -65 to 125°C. Its straight orientation and no mounting requirement make installation hassle-free. The termination method of thru-hole soldering with matte tin plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, this ECC28DKDN connector is a dependable solution for your connectivity needs.