| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DKDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DKDS |
ECC28DKDS
| Heilind Number: | SULECC28DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power delivery. Featuring two rows of 28 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity. The cantilever contact type and side-hole mount allow for easy and secure assembly. Operating in a wide temperature range from -65 to 125 °C, the ECC28DKDS is suitable for harsh environments. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating enhances durability. Trust the ECC28DKDS for efficient and robust board-to-board connections in your electronic designs.

