ECC28DKED

Heilind Number:SULECC28DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKED

Detailed Description

SKU ECC28DKED is a high-performance board-to-board PCB connector designed for demanding applications. With a double-row configuration and 56 female contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Featuring a clearance hole mount type and through-hole termination method, it offers secure attachment to PCBs. The cantilever contact type and right-angle orientation facilitate easy mating in confined spaces. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained designs. With matte tin termination plating, it ensures excellent solderability. Ideal for hi-rel applications, the ECC28DKED is a crucial component in ensuring robust and efficient electronic connectivity.