ECC28DKEH

Heilind Number:SULECC28DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKEH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKEH

Detailed Description

The ECC28DKEH Connector features a female gender, designed for high-reliability applications with a dual-row configuration and 56 positions. Crafted with PBT and Phosphor Bronze materials, it ensures durability and optimal conductivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Contacts plated with gold offer superior signal transmission, while the phosphor bronze construction enhances resilience. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range spanning from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and clearance hole mount type provide flexibility in installation. The Matte Tin termination plating further enhances its performance and longevity. Perfect for board-to-board and card edge connections in various electronic systems.