| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DKEI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DKEI |
ECC28DKEI
| Heilind Number: | SULECC28DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 cantilever contact positions, ensuring secure and reliable connections. Crafted with a combination of PBT and Phosphor Bronze, it offers durability and excellent conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power systems. Its threaded mount type and right-angle orientation provide flexibility in installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the ECC28DKEI is a dependable choice for critical electronic assemblies.

