ECC28DKEN

Heilind Number:SULECC28DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKEN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKEN

Detailed Description

The ECC28DKEN is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a female gender with two rows of 56 positions each, this connector ensures reliable data and power transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation offer easy and secure mating. Suitable for harsh environments, it operates efficiently in temperatures ranging from -65 to 125°C. The termination method of thru-hole with matte tin plating facilitates simple and robust installation. At a compact size of 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. Whether in industrial machinery, telecommunications, or consumer electronics, the ECC28DKEN ensures seamless signal integrity and performance.