| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DKES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DKES |
ECC28DKES
| Heilind Number: | SULECC28DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it provides robust power transmission. The cantilever contact type and right-angle orientation offer efficient signal transfer while the thru-hole termination method guarantees secure mounting. With 56 positions spread across two rows and a pitch of 2.54mm, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC28DKES is a dependable choice for mission-critical systems.

