ECC28DKET

Heilind Number:SULECC28DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKET

Detailed Description

Meet the ECC28DKET, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The gold-plated contacts and threaded mount type guarantee secure and durable connections. Its right-angle orientation and cantilever contact type make it ideal for space-constrained installations. With 56 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. Trust the ECC28DKET for efficient and dependable board-to-board connectivity in your applications.