ECC28DKJD

Heilind Number:SULECC28DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKJD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKJD

Detailed Description

The ECC28DKJD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its two rows of 56 female contacts, each with gold plating, offer excellent conductivity and signal integrity. The cantilever contact type and right-angle orientation make it easy to connect boards securely and efficiently. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, it meets the needs of power and signal transmission. With a clearance hole mount type and thru-hole termination method, installation is simple and secure. The ECC28DKJD's wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. At a compact height of 13.97mm and width of 9.4mm, it conserves space on PCBs without compromising functionality. Matte Tin termination plating enhances durability and corrosion resistance. Trusted for its quality and performance, this connector is ideal for aerospace, defense, and other high-reliability applications.