ECC28DKJH

Heilind Number:SULECC28DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKJH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKJH

Detailed Description

The ECC28DKJH is a high-performance board-to-board PCB connector designed for demanding electrical applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a dual-row configuration with 56 female contacts, each plated with gold for optimal signal transmission. The cantilever contact type and right-angle orientation offer convenient and secure mating. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. Its clearance hole mount type and thru-hole termination method guarantee easy and stable installation onto PCBs. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in extreme conditions. The matte tin termination plating provides excellent corrosion resistance. Compact in size, with a height of 13.97 mm and width of 9.4 mm, the ECC28DKJH is space-efficient without compromising on performance. A perfect choice for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability.