ECC28DKJI

Heilind Number:SULECC28DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKJI

Detailed Description

Introducing the ECC28DKJI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 56 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation offer easy and secure connections in tight spaces. Its threaded mount type and thru-hole termination method provide stable attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, the ECC28DKJI is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trust in the ECC28DKJI for robust and efficient board-to-board connectivity in your electronic systems.