ECC28DKJN

Heilind Number:SULECC28DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKJN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKJN

Detailed Description

Introducing the ECC28DKJN, a high-performance Board To Board PCB Connector designed for seamless electronic connections in various applications. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliability and durability. Featuring a female gender, 2 rows, and a right-angle orientation, it offers easy and secure installations. The 56 gold-plated contacts with a cantilever design guarantee optimal conductivity and signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its 2.54mm pitch and 12.7mm tail length provide flexibility in PCB layouts. The matte tin termination plating enhances soldering integrity. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, the ECC28DKJN is ideal for space-constrained designs. Trust in this connector for efficient and dependable connectivity in your electronic systems.