ECC28DKJS

Heilind Number:SULECC28DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKJS

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB connector, ECC28DKJS. This female connector boasts a robust amperage rating of 3A, making it ideal for high-performance applications. With two rows and side hole mounting, it offers secure and efficient connectivity. The termination method is through-hole, ensuring reliable soldering. Contacts made of phosphor bronze with gold plating guarantee excellent conductivity and durability. At a pitch of 2.54mm, it accommodates precise PCB layouts. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and 56 positions make it versatile for various electronic setups. The tail length of 12.7mm allows for easy installation, while the compact dimensions of 13.97mm x 9.4mm ensure space efficiency on the board. Featuring matte tin termination plating, it meets industry standards for quality and performance. Trust in the ECC28DKJS for seamless board-to-board connectivity in your projects.