| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DKJT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DKJT |
ECC28DKJT
| Heilind Number: | SULECC28DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DKJT |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Threaded Right Angle Female Connector, with SKU ECC28DKJT, is a high-performance component designed for PCB applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector offers reliable power transmission. Featuring two rows of 56 cantilever contacts plated with gold, it ensures secure and low-resistance connections. Its rugged construction, with termination through holes and matte tin plating, guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained designs. Ideal for hi-rel applications, this ECC28DKJT connector is a crucial component for ensuring seamless board-to-board or card edge connections.

