ECC28DKMD

Heilind Number:SULECC28DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKMD

Detailed Description

ECC28DKMD is a female PCB connector designed for high-reliability applications, featuring two rows with a total of 56 positions. Its cantilever contact type ensures secure connections, while the termination method of wire wrap guarantees reliable performance. Constructed with PBT and Phosphor Bronze materials, this connector offers durability and longevity, meeting the operating temperature range of -65 to 125 °C. With a voltage rating of 700 VAC and amperage of 3 A, it is suitable for various electronic systems. The gold-plated contacts provide excellent conductivity, and the matte tin termination plating ensures proper soldering. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient, ideal for board-to-board or card edge connections in electronic devices. Trust ECC28DKMD for superior quality and performance in your connectivity needs.