ECC28DKMH

Heilind Number:SULECC28DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKMH

Detailed Description

The ECC28DKMH connector, featuring a durable construction of PBT and Phosphor Bronze, boasts a high amperage rating of 3A and a female gender. With two rows and a clearance hole mount type, it offers secure wire wrap termination. The contacts, made of gold-plated Phosphor Bronze, ensure reliable conductivity. Operating at a voltage of 700VAC, this Cantilever connector, with straight orientation and 56 positions, is suitable for various applications. Its tail length of 14.22mm allows for easy installation. With a wide operating temperature range of -65 to 125°C, this connector is tailored for demanding environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The termination plating of Matte Tin adds to its robustness. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product guarantees high performance and reliability.