| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DKMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DKMI |
ECC28DKMI
| Heilind Number: | SULECC28DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DKMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Made from durable PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission. The female connector, with two rows and 56 positions, guarantees secure and precise connections. Its threaded mount type and wire wrap termination method facilitate easy installation. Operating between -65°C to 125°C, this connector is suitable for a wide range of industries. Measuring at a compact .61 inches in height and 9.4mm in width, it saves valuable board space. Trust the ECC28DKMI for seamless connectivity in your electronic systems.

