| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DKMN |
ECC28DKMN
| Heilind Number: | SULECC28DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DKMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DKMN Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with a total of 56 positions, allowing for efficient and reliable connections. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Its wire wrap termination method and cantilever contact type make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for both standard and challenging environments. The ECC28DKMN is the perfect choice for demanding PCB designs, offering quality performance and longevity.

