ECC28DKMS

Heilind Number:SULECC28DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKMS

Detailed Description

Introducing SKU ECC28DKMS, a high-performance Board-to-Board PCB Connector designed for precision connectivity in electronic applications. This female connector features PBT housing with Phosphor Bronze contact material and Gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm (.1in) and 56 positions across 2 rows, it offers versatile interconnection possibilities. The Cantilever contact type and Wire Wrap termination method provide secure and reliable connections, while the side hole mount type allows for easy installation. Operating at voltages up to 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. Its durable construction, including Matte Tin termination plating, ensures longevity even in harsh environments, with an operating temperature range of -65 to 125°C. Compact in size, with a connector height of .61in (15.49mm) and width of .37in (9.4mm), it is ideal for space-constrained designs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECC28DKMS guarantees high reliability and performance. Upgrade your connectivity solutions with this essential component.