ECC28DKMT

Heilind Number:SULECC28DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKMT

Detailed Description

The ECC28DKMT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, female connector offers 56 gold-plated cantilever contacts, each capable of handling up to 3A of current at 700VAC. Its threaded mount and wire wrap termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, the ECC28DKMT is suitable for a wide range of industrial and commercial uses. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Trust the ECC28DKMT for high-reliability performance in your critical electronic systems.