ECC28DKNH

Heilind Number:SULECC28DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKNH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKNH

Detailed Description

The ECC28DKNH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 56 positions, this connector ensures reliable and secure connections. It features PBT housing and phosphor bronze contacts with gold plating, guaranteeing excellent conductivity and durability. The termination method is through a card extender, making installation easy and efficient. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for power and signal transmission. With a clearance hole mount type and straddle orientation, it offers flexibility in PCB layout. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its performance and reliability. Ideal for use in aerospace, military, and other hi-rel applications, the ECC28DKNH is a top choice for robust and high-quality connectivity solutions.