ECC28DKNN

Heilind Number:SULECC28DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKNN

Detailed Description

Introducing the ECC28DKNN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 56 positions, ensuring reliable connectivity in complex electronic systems. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The contact plating of gold offers enhanced conductivity, while the termination method via card extender facilitates easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. The ECC28DKNN's cantilever contact type and straddle orientation further enhance its performance, providing secure and stable connections. Trust in this meticulously engineered connector for seamless integration in your PCB setups.