ECC28DKNS

Heilind Number:SULECC28DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKNS

Detailed Description

Introducing the ECC28DKNS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable power and signal transmission. Featuring two rows and a side-hole mount type, it offers easy installation onto PCBs. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for diverse circuitry requirements. The cantilever contact type and straddle orientation enable secure and stable connections. Boasting 56 positions and a tail length of 15.37mm, this connector accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, it ensures performance in harsh environments. The ECC28DKNS is a vital component in achieving efficient and dependable electronic systems.