| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DKRD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DKRD |
ECC28DKRD
| Heilind Number: | SULECC28DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DKRD, a high-performance board-to-board PCB connector designed for critical applications. This female connector, featuring two rows with a total of 56 positions, guarantees seamless connectivity in demanding environments. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. The cantilever contact type and clearance hole mount make installation easy, while the operating temperature range of -65 to 125°C ensures performance in extreme conditions. Matte tin termination plating adds durability, and the connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained designs. Trust the ECC28DKRD for unparalleled quality and longevity in your electronic systems.

