ECC28DKRI

Heilind Number:SULECC28DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKRI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKRI

Detailed Description

The ECC28DKRI Board to Board and Card Edge Connector is a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and 56 positions offer versatile connectivity options. The threaded mount type and card extender termination method provide secure attachment to PCBs. The contact material is Phosphor Bronze with gold plating, enhancing conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its Cantilever contact type and straddle orientation further optimize performance. With a pitch of 2.54mm (.1 in) and tail length of 5.97mm (.235 in), it allows for precise and efficient PCB connections. The termination plating of matte tin ensures durability and longevity. Overall, the ECC28DKRI is a top-of-the-line connector that meets the highest standards of quality and reliability in the industry.