| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DKRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DKRN |
ECC28DKRN
| Heilind Number: | SULECC28DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DKRN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and two rows of 56 female contacts, this connector offers seamless connectivity. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure optimal signal transmission and durability. Operating at 700 VAC and 3 A, it meets stringent power and voltage requirements. Featuring a cantilever contact type and straddle orientation, it guarantees secure mating. The termination method of card extender with matte tin plating facilitates easy installation. With a temperature range of -65 to 125 °C, it's suitable for harsh environments. Trust the ECC28DKRN for efficient and robust board-to-board connections in your electronic designs.

