ECC28DKRS

Heilind Number:SULECC28DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKRS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKRS

Detailed Description

Introducing the ECC28DKRS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. Its 2.54mm pitch, 56 positions, and 3A amperage rating make it suitable for various applications. The gold-plated contact pins guarantee superior conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC28DKRS is ideal for demanding environments. Its side-hole mount type and straddle orientation offer versatility in installation, and the female gender design allows for seamless integration with corresponding male connectors. Trust in the ECC28DKRS for efficient and secure board-to-board connections in your electronic systems.