ECC28DKRT

Heilind Number:SULECC28DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKRT

Detailed Description

Introducing the ECC28DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each offering 56 positions for seamless connectivity. Its female gender, threaded mount type, and card extender termination method ensure secure and reliable installation. Constructed with PBT and phosphor bronze, and boasting gold-plated phosphor bronze contacts, this connector guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type and straddle orientation further enhance its functionality. With a tail length of 5.97mm and a compact design measuring 13.97mm in height and 9.4mm in width, the ECC28DKRT is perfect for space-constrained environments. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for various industrial and commercial applications. Trust in the ECC28DKRT for efficient and dependable board-to-board connectivity.