ECC28DKSD

Heilind Number:SULECC28DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKSD

Detailed Description

The ECC28DKSD is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliability in harsh environments. The female connector, with two rows of 56 positions each, offers ample connectivity options. Its cantilever contact type, made of gold-plated Phosphor Bronze, guarantees excellent signal transmission. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of .61 inches and width of .37 inches, saves space on PCBs. Matte Tin termination plating adds durability to the connector. Ideal for high-reliability applications, the ECC28DKSD is a standout choice for engineers seeking top-notch connectivity solutions.