ECC28DKSH

Heilind Number:SULECC28DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKSH

Detailed Description

Introducing the ECC28DKSH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 28 female contacts, this connector offers reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Meeting stringent industry standards, it has a high voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, making it suitable for a wide range of environments. The cantilever contact type provides secure mating, while the thru-hole termination method guarantees easy and stable installation. With a pitch of 2.54 mm and a tail length of 4.83 mm, it offers precise and efficient connections. Whether used in aerospace, military, or industrial applications, the ECC28DKSH delivers exceptional performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.