ECC28DKSI

Heilind Number:SULECC28DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKSI

Detailed Description

Introducing the ECC28DKSI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm, accommodating 56 positions for versatile applications. Crafted with precision, it ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Meeting stringent quality standards, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The ECC28DKSI is the perfect solution for high-reliability electronic systems in aerospace, defense, and industrial settings.