ECC28DKSN

Heilind Number:SULECC28DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKSN

Detailed Description

Introducing our ECC28DKSN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features PBT housing and Phosphor Bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm, 56 positions spread across 2 rows, and a voltage rating of 700 VAC, it offers versatile application possibilities. The Cantilever contact type and straight orientation guarantee secure connections. Operating effortlessly in extreme temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The termination method of Thru Hole with Matte Tin plating further enhances its reliability. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC28DKSN ensures a dependable and high-speed data transmission. Upgrade your connectivity solutions with this essential component.