ECC28DKSS

Heilind Number:SULECC28DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKSS

Detailed Description

The ECC28DKSS is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for various power and signal transmission needs. The female connector has two rows with 56 positions each, allowing for efficient and compact connections. Its side hole mount and thru-hole termination method make installation easy. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a cantilever contact type and straight orientation, it offers secure and stable connections. The connector's dimensions of 0.61 inches in height and 9.4mm in width ensure compatibility with standard PCB layouts. Matte tin termination plating further enhances its reliability. Ideal for applications in aerospace, defense, and industrial sectors, the ECC28DKSS is a top choice for engineers seeking a high-performance interconnect solution.