ECC28DKST

Heilind Number:SULECC28DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKST

Detailed Description

The ECC28DKST PCB Connector is a high-performance component designed for seamless board-to-board connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable performance even in demanding environments. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of applications. Its 2-row, 56-position layout allows for efficient signal transmission, while the threaded mount type and thru-hole termination method ensure secure and stable installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. Measuring at a compact height of .61 inches and a width of 9.4mm, it offers space-saving solutions without compromising on performance. Trust in the ECC28DKST for robust and efficient board-to-board connectivity in your electronic designs.