The ECC28DKUD is a high-performance female board-to-board PCB connector designed for reliable power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures secure connectivity in demanding applications. Featuring 56 positions across 2 rows, it offers ample connection options. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's clearance hole mount type and thru-hole termination method facilitate easy and secure installation onto PCBs. With a sleek connector height of 13.97mm and width of 9.4mm, it is space-saving yet efficient. With matte tin termination plating, this connector ensures durability and longevity. Trusted for its high reliability, this ECC28DKUD is the perfect choice for critical electronic systems.