ECC28DKUH

Heilind Number:SULECC28DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKUH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DKUH

Detailed Description

The ECC28DKUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers secure and reliable connectivity. With a mount type of Clearance Hole and termination method of Thru Hole, installation is easy and efficient. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The Cantilever contact type and Right Angle orientation further enhance its versatility. With 56 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures durability. A part of the hi_rel category, the ECC28DKUH guarantees high reliability in mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.