| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DKUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DKUI |
ECC28DKUI
| Heilind Number: | SULECC28DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DKUI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, offering reliable connectivity in complex circuit setups. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it allows for efficient PCB mounting. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded, thru-hole mount type and matte tin termination plating further enhance its robustness. Trust the ECC28DKUI for secure and high-speed data transmission in aerospace, defense, industrial, and telecommunications systems.

