ECC28DKUN

Heilind Number:SULECC28DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKUN

Detailed Description

Introducing the ECC28DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained setups. Its female gender and two rows with a total of 56 positions ensure versatile connectivity options. Constructed with PBT and Phosphor Bronze, it guarantees durability and reliability. The gold-plated contact material offers excellent conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The cantilever contact type and thru-hole termination method provide secure and stable connections. Trust the ECC28DKUN for your critical PCB interconnection needs.