ECC28DKUT

Heilind Number:SULECC28DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKUT

Detailed Description

Introducing the ECC28DKUT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding electronic applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures safe and stable power delivery. Featuring two rows of 56 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and threaded mount offer secure connectivity, while the right-angle orientation and .25-inch tail length allow for space-saving installation. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Trust the ECC28DKUT for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.