ECC28DRAH

Heilind Number:SULECC28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRAH

Detailed Description

Introducing the ECC28DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and 56 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method provide easy and secure installation. The gold-plated phosphor bronze contacts ensure excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it suitable for space-constrained PCB layouts. Trust the ECC28DRAH for high-reliability connections in your electronic designs.