ECC28DRAI

Heilind Number:SULECC28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRAI

Detailed Description

The ECC28DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and threaded mount type make it easy to install and secure. Gold-plated contacts provide excellent conductivity, while the termination method of thru-hole soldering guarantees a strong and lasting connection. With 56 positions spread across two rows, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. Compliant with RoHS regulations, it is also environmentally friendly. Perfect for use in aerospace, military, and other high-reliability applications, the ECC28DRAI is a versatile and durable connectivity solution.